Würth Elektronik's VDRM family is a variable output voltage regulator module perfect to use in 3.3-5V step down converter applications. The output voltage range is from 0.8-3.6V with a power up to 14.4W. That makes this BQFN-39 type module perfect to use in 3.3V or 5V PoL applications, voltage supplies for FPGAs and other controllers for medical and industrial devices. With its small size of just 11mm x 9mm and low profile of just 2.85mm this module is offering a PCB space saving solution.