Würth Elektronik also carries the WE-HCI series which is available in a 13mm x 13mm package size and in three different profiles. The maximum saturation current is rated at 65A. The WE-HCI series in the 13mm x 13mm package size is also rated up to 150°C and is often useful in high temperature applications. The WE-HCI 1890 series is one of the the largest in the Flatwire Inductor series manufactured by Würth Elektronik. With it’s 18mm x 18mm package size and outstanding current handling capabilities, it is a top of the line product for high current DC/DC converters without external cooling. The parts have a temperature rating up to 125°C. All products in the Würth Elektronik WE-PDF & WE-HCI series' are available at www.digikey.com.