Vishay Thin Film NOMCA series is an automotive qualified matched precision resistor network. This series is constructed using Self Passivating Tantalum Nitride resistive film on a ceramic substrate and is suitable for harsh automotive applications. It is comprised of seven or eight isolated resistors in a 14 or 16 pin SOIC Gull wing package. The NOMCA series is AEC-Q200 automotive qualified and covers resistance ranges from 1 kΩ – 50 kΩ with various ratio combinations and custom values are available.