The TMPW 10 series models come in two packages; a 1.46” x 1.08” x 0.79” PCB mount package and a 2.17” x 1.70” x 0.91” chassis mount package. The TMPW 10 is available with an input range of 90 to 305 VAC with output voltages of 5, 12, 15, and 24 VDC in both PCB and chassis mount offerings.