The award-winning Simple Switcher family is comprised of high performance, easy-to-use, DC/DC power converters (integrated FETs) and modules (integrated FETs and inductor) that require minimal external components and are designed to save board space. The Simple Switcher family features a variety of tools, such as evaluation modules, WEBENCH designer and TI Designs, with instant access to TI’s Simple Switcher E2E technical support community, that are aimed to get the customer’s project to market faster. Simple Switcher has served 40,000+ end customers with more than 2 billion products shipped worldwide. TI’s versatile portfolio consists of a wide range of input voltages, output currents, and package options that maximize design scalability and manufacturability. These products power 5 V, 12 V, 24 V voltage input rails and higher. Additionally, TI’s products come with a world class library of resources such as training videos, webinars, reference designs, application notes, and more! Visit www.simpleswitcher.com.