In summary, the WaveSurfer 3000 oscilloscopes are available in bandwidths of 200MHz, 350MHz, and 500MHz with sampling rates up to 4 GS/s. The instrument’s 10.1” touch screen display updates at a fast 130,000 waveforms per second. In addition to the built-in WaveSource function generator, the oscilloscope is offered with sixteen digital input channels for mixed-signal capabilities.