Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
overview

The Z+ series is fully programmable and capable of operating in constant voltage and/or constant current modes. It is available with 200, 400, 600, and 800 W output power levels, with output voltages of 0 to 10 V up to 0 to 650 V, offering low ripple and noise. The input voltage range is 85 to 265 VAC. The 2U high package can be installed in racks or used individually on the work bench. The Z+ series has a five year warranty.

PTM Published on: 2019-03-18