The QM series accepts a wide input range and can provide between 700W to 1200W from 90 to 264VAC and 700W to 1500W when the input voltage is 150 to 264VAC. Up to 18 outputs can be configured, avoiding the need to use multiple power supplies. A seven year warranty is provided as standard. TDK-Lambda has extensive experience in module power supplies, having shipped over one million units. Low speed fan cooling and conservative electrolytic capacitor temperatures extends the QM series field life.