Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
CUS200M-350M-Slide19

In summary, TDK-Lambda’s CUS200M & CUS350M series is available in two power levels and compact package sizes. Output power is 200 or 350W convection cooled and 250 or 420W with forced air cooling. It has output voltages from 12 to 48V, can accept a wide range AC input. Earth leakage current is typically less than 0.2mA with 230 VAC input. Also available is fully featured with 5V standby, isolated power good signal and remote on/off. Additionally, the CUS350M has a 12V fan supply and remote sense. All models have been certified for operation in North America and Europe, both ITE and Medical, and are suitable for BF rated equipment.

PTM Published on: 2016-08-19