TDK’s MEGACAP Type capacitors are offered in EIA case sizes ranging from 1210 to 2220, capacitance ratings up to 100mF, and voltage ratings from 16V to 630V. It is available in temperature characteristics such as X5R, X7R, X7S, and X7T. The CKG series has superior performance and absorbs external stresses. Due to this fact, it does not crack during bending tests conducted over 10mm. Its shear force capability after temperature shock is much higher than a standard capacitor. Moreover, MEGACAP Type capacitors hold a lower ESR and ESL than aluminum electrolytic capacitors, ensure improved heat generation via ripple current, have increased vibration performance, and reduced component mounting area in its double stacked configuration.