Products in the 3” x 5” package sizes have also been increasing in power density, and again SL Power has developed new products that are unparalleled in the market. The MINT1275 series provides an industry leading 180 convection cooled watts while providing many features such as current share, inhibit, power fail DC OK signals, a 5 V standby output and a 12 V fan output. The MINT1500 series, while in a slightly larger size, is also the most power dense product available in its size category, and is also full-featured. The current share feature of the MINT1500 also allows easy paralleling for scaling up the available power where needed. All models meet the 2 MOPP isolation requirements per the latest safety standards.