Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Product List
Diodes and Passive Overview Slide 11

Skyworks offers a broad family of limiters in die form and plastic surface-mount packages such as the SOT-23 and SOD-882, as well as new high power limiter diodes in a DFN surface-mount, plastic package. These limiters provide passive receiver protection over a wide range of frequencies from 100 MHz to beyond 30 GHz. The limiter diodes produce low insertion loss with strong limiting action for infrastructure, military jammers, radar, and general microwave applications. Skyworks also has a family of very low capacitance diodes for clean-up limiters through high power and mid-range application designs.

PTM Published on: 2010-11-23
PTM Updated on: 2016-05-10