The SMD lighting design kit includes a variety of shielded SMD inductors, with a quantity of 10 samples per value and family. The inductance values range from 0.33 to 22 µH, DC current range up to 48 A, and a very low DC resistance of 2.0 mΩ to 720 Ω. All in a small package height from 1.2 mm to 8.0 mm.