Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
Summary

In summary, Seeed's ODYSSEY - X86J4105, based on Intel® Celeron® J4105, is a quad-core, 1.5 GHz up to 2.5 GHz CPU that offers the features of a mini PC. It includes an 8 GB LPDDR4 RAM, 64 GB eMMC storage (optional), onboard Wi-Fi and BLE, dual-gigabyte Ethernet ports, audio input and output, USB ports, HDMI, SATA connectors, and PCIe. With simple connections from the mouse, keyboard, and monitor to the ODYSSEY - X86J4105, a desktop mini PC is available right away. With eMMC versions, the Windows 10 Enterprise is also pre-installed. Edge computing devices are playing an increasingly important role in the IoT field. Normal functions such as calculation, communication, and data storage are not able to meet diverse individual needs. With the launching of the SBC series ODYSSEY, it is easier to build Edge computing applications with a customized case.

PTM Published on: 2020-10-07