The Power Strip and Power Mate systems are power interconnects suited for rugged applications. The PowerStrip/25 is a small form factor system rated for up to 25 amps per contact and has up to 8 power pins on a 0.200” pitch. This system is available in vertical or right angle orientations with options that include locking clips and screw downs, or even a power signal combination with up to 80 signal contacts. The Power Mate system is rated at 10 Amps per contact and has individually shrouded pins. The series is available in either a single or double row configuration and has a variety of optional polarizations and guide posts. The mounting options include surface mount, right angle, or through hole configurations with optional locking clips.