Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
LEDDriver-Slide14

The BP5845W features include a wide input voltage range of 113 to 170VDC (AC 80 to 120V), high 88% efficiency, a constant current output range between 198mA and 360mA, a maximum output power of 13W, and high performance PWM dimming control.

PTM Published on: 2012-04-12