Highlighted here are specific part numbers available for the i.MX8 solutions. Specifically for the i.MX8M Mini, Rohm has two types of part numbers. The BD71847AMWV with suffix “-E2” is primarily for standard or industrial applications and supports -40 to +105°C, supports 5 year continuous on-time specification, and can last 100k specified power cycles. Additionally, shown is the official part number for the I.MX8M nano as BD71850MWV-E2. Finally, for any standard I.MX8M solutions the part number to look for is BD71837AMWV-E2. All these part numbers are in Mass Production now and have a longevity of 10-year minimum guaranteed and have a lead time of 16 weeks.