Riedon offers two models of Class T type fuse holders, both with covers and including an appropriately rated fuse as standard. The FB1 and CFB1 fuse holders are for use with Class T fuses from 110A to 200A, while the FB2 and CFB2 are for use with Class T fuses from 250A to 400A. Both variants feature a transparent and secure snap on cover and heavy duty terminals to limit contact resistance and temperature rise. The CFB series offers a unique bare-wire termination feature that accepts #6 – 250 MCM wire gauges.