Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List Associated Content
Image of RECOM RACxx-K Series - Slide6

The RAC05-K/480 features an extremely wide input voltage range of 100-480VAC for line-to-line or line-to-neutral connections. It can also convert 3-phase power with the use of 6 external diodes. This module is certified to UL 61010 and can be used in OVC III installations. It is optimal for IIoT, general industrial and power metering applications.

PTM Published on: 2019-10-30