The RPM series compact SMD converters are non-isolated switching regulators. Careful time was spent designing the internal PCB for optimal thermal performance, which allows these products to output up to 6 A in a 12.2 mm x 12.2 mm package. These products boast a high efficiency up to 99% and offer a wide variety of functions such as trimmable output voltage, soft-start control, on-off control, and power good signals.