The E-BOX is a fully-equipped housing that is ready for connection and comes complete with actuators and switching elements from RAFI’s RAFIX 22 FS+ series. As a result, functions such as emergency stop, on/off and up/down can be performed with the extremely small dimensions of the E-BOX and it is even possible to implement additional status indications. The elegant and flat E-BOX is used where individual control components are required at remote locations, e.g. emergency stop applications along a production facility or at a safety fence. The compact dimensions of the E-BOX correspond to the edge dimension of a 40 mm profile rail. The assembly is also configured accordingly. It is designed to be user-friendly and fast – thanks to the modular system of housing top and bottom, contact module with switching element, actuator or the alternative complete version with an M12 connection.