Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
FINEPITCH Portfolio

Phoenix Contact has a variety of board-to-board connectors within its portfolio suitable for many customer applications ranging in pitch from 0.8 mm to 2.54 mm. Phoenix Contact board-to-board connectors can be used in a variety of data, signal, and control devices. Within the portfolio is the FP 0.8 shielded and unshielded, the FP 1.27, and the FQ series (offered in 1.27 mm and 2.54 mm pitch options).

PTM Published on: 2019-08-12
PTM Updated on: 2022-09-28