Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Slide 42 Slide 43 Slide 44 Slide 45 Slide 46 Slide 47 Slide 48 Slide 49 Product List
Slide48

RF modules are an excellent choice for lighting control applications, especially for wireless control of niche applications where ease of design and implementation is important. Complex, multi-node networks are most easily implemented using 802.15.4 standard mesh network modules with SNAP (Synapse Network Application Protocol) firmware such as the PAN4555 and PAN4561.  Because SNAP networks dont use a coordinator, they are more reliable than other network topologies.  Since SNAP networks are IP compliant, one application for these modules is remote lighting control using the internet. Synapse through Panasonic offers a software product called SNAP CONNECT that gives internet access to SNAP networks. When cost is a major factor, ISM should be considered. These are Panasonic’s most aggressively priced and smallest RF modules. The PAN2355, 2356 and 2357 require more time to integrate than SNAP devices but are more versatile and ideal for proprietary networks.