Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Product Specifications

The XW4M/N comes available with a vertical plug or right angle (horizontal) plug with 1 row or 2 rows of contacts. The socket is also available with one or two rows of contacts. The one row type features 2 to 20 contacts. The two row type features 4 to 40 contacts. Both Gold and Tin plated models are available. Pitch is 3.5 mm with a rated current of 8 A and rated voltage of 160 / 250 / 300 V. It has an ambient operating temperature of -40 to +100°C. The applicable wire is stranded/solid AWG 24 - 16 and stranded with ferrule both with and without plastic sleeve.

PTM Published on: 2022-01-17