Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Summary

In summary, Omnetics' Micro-D series utilizes a reliable flex-pin contact system that is spaced on 50 mil (1.27 mm) centerlines and is specified to MIL-DTL-83513. The Micro-D series offers users both single and multi-row options of parallel contacts while showcasing high density in a rugged, miniature design. The polarizing D-shaped shell also provides designers shielding from EMI and allows for blind mating. Omnetics' Micro-D connector materials and finishes meet or exceed the specifications of MIL-DTL-83513.

PTM Published on: 2021-04-16
PTM Updated on: 2023-03-21