Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
APCC-Slide8

The contact configurations available in the ODU MEDI-SNAP® size 1 are 4 pin to 26 pins, wire gauge range from 28AWG to 20AWG, contact diameter range from 0.5 mm to 1.3 mm, solder and PCB terminations available. Insulation body is a peek material.

PTM Published on: 2018-05-24