Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
UARTs Slide 8
The SC16C850 is a new 1.8 V, low power, single channel UART with serial data rates up to 5 Mbps. The SC16C850 can be programmed to operate in extended mode which offers advanced UART features such as automatic hardware buffer overflow control, special character detection, and automatic sleep mode. It also provides enhanced UART functions with a 128-byte FIFO, a modem control interface, and an IrDA encoder/decoder. On-board status registers provide the user with error indications and operational status. Also, internal loopback capability allows on-board diagnostics.
PTM Published on: 2011-11-02