The i.MX 8QXP MEK features the i.MX 8X application processors, and this slide shows the key features of the family. The i.MX 8X processor with optional Error Correcting Code is the first i.MX product to support Industrial Safety Integrity Level 3 (SIL 3) certification for applications such as programmable logic controller (PLC), input/output (I/O) controller, robotic control and drones. SafeAssure® ASIL-B ready hardware protects critical information with fail-over-capable quality of service to any display for constant accessibility. Ensure top-of-the-line security from first boot to securing with the latest cryptography standards (AES, flashless SHE, elliptical curve cryptography, key storage). Built using 28nm FD-SOI, the i.MX 8X applications processor dramatically improves mean time between failures (MTBF) and reduces latch-ups due to FD-SOI’s inherently high immunity to soft errors. Utilize the ARM Cortex-M4F core for time-critical tasks such as backup camera display, audio control and general system monitoring and wakeup. Utilize the Cortex-A35 and Cortex-M4F cores, as well as the Tensilica HiFi 4 DSP for audio pre- and post-processing, key word detection and speech recognition for hands-off interaction. Take advantage of the large library of HiFi optimized audio and voice codecs and audio enhancement software packages. Develop innovative, multi-screen platforms through the ability to drive up to two 1080p screens, MIPI-DSI or LVDS, and one parallel WVGA display with independent content to reduce system cost. Offers LP-DDR4 memory interface for high performance and low standby power, or DDR3L interfaces for lowest system cost. For fast boot from SPI NOR flash, two Quad SPI or one Octal SPI are available, as well as support for SD 3.0, eMMC 5.1 and RAW NAND. A powerful and power-efficient upgrade path for next-generation solutions. The Cortex-A35 is ARM’s most efficient ARMv8 core. It delivers a high level of integration on one chip, such as the Cortex-A35 applications core, Cortex-M4F real-time processing core, hardware accelerated graphics and video, high performance DSP, and more. Reduce thermal system cost and power usage by shutting down the Cortex-A35 core while the Cortex-M4F core remains active to perform low-level system monitoring tasks.