Mill-Max's compliant tail headers and sockets allow interconnects to be installed into a plated through-hole through a solder-free process. The Mill-Max compliant design is characterized by a hollow slotted tail and a series of serrations that make a reliable connection with the plated through-hole. Upon insertion, the compliant pin will close down and conform to the size of the plated through-hole, thus preventing damage. Mill-Max compliant tail headers and sockets come in single- and dual-row configurations and are available for 0.06” to 0.1” thick and 0.09” to 0.13” thick PCBs.