The new Lumex QuasarBrite™ UV LED family comes in three different wavelengths, 385nm, 405nm and 415nm. The applications at 385nm include counterfeit detection, bacterial sterilization and ink fluorescing. At 405nm one of the key applications is forensic analysis of bodily fluids. Finally, the 415nm UV LED can be used in superficial sterilization including skin treatment. All three LEDs come in a robust TO-42 package with glass lens, which increases life hours from 5,000 compared to an epoxy package up to a minimum of 50,000 hours.