![Analog Devices' Voltage Reference Basics Image of Analog Devices' Voltage Reference Basics](http://www.digikey.cn/-/media/Images/PTM/L/Linear/Voltage%20Reference%20Basics/VoltageReferenceBasics_lg.jpg?la=zh-CN-rmb&ts=0fac40c0-24dd-4847-b571-8664dd2a6a71&h=200&w=200&la=zh-CN-rmb&hash=C3C7F61DCDF4E5DD7C0EC2065268E1AE)
Voltage Reference Basics
Analog Devices, Inc.
This tutorial is the first in a series of training modules about Voltage Reference and will provide an overview of several different types of voltage references and the benefits of using each one.
Related Parts
图片 | 制造商零件编号 | 描述 | 输出类型 | 电压 - 输出(最小值/固定) | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|---|---|
![]() | ![]() | LH0070-0H | IC VREF SERIES 0.1% TO39-3 | 固定 | 10V | 0 - 立即发货 | See Page for Pricing | 查看详情 |
![]() | ![]() | LM399AH | IC VREF SHUNT 0.17% TO46-4 | 固定 | 6.95V | 0 - 立即发货 | See Page for Pricing | 查看详情 |
![]() | ![]() | LT1004CZ-1.2#PBF | IC VREF SHUNT 0.3% TO92-3 | 固定 | 1.235V | 1092 - 立即发货 | $33.24 | 查看详情 |
![]() | ![]() | LT1004IZ-2.5#PBF | IC VREF SHUNT 0.8% TO92-3 | 固定 | 2.5V | 366 - 立即发货 | $61.55 | 查看详情 |
![]() | ![]() | LT1009IS8#PBF | IC VREF SHUNT 0.4% 8SOIC | 固定 | 2.5V | 4688 - 立即发货 | $68.69 | 查看详情 |
![]() | ![]() | LT1019CN8-4.5#PBF | IC VREF PRECISION 4.5V 8DIP | 固定 | 4.5V | 99 - 立即发货 | $101.16 | 查看详情 |
PTM Published on: 2011-05-19