A quick summary of the electrical specifications and features for all eight EN55022 Class B certified µModule® regulators is shown on this slide. The family supports output currents up to 8A with a single device and up to 32A by current sharing four converters. Select models also offer a temperature grade option that is 100% tested over the -55°C to 125°C operating temperature range.