Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
LT3008-Slide3

The key market differentiators of the LT3008 are its micro-power operation, ultra-low 3µA quiescent current, adjustable VOUT range of 0.6V to 44.5V, wide VIN range of 2V to 45V, high accuracy of ±2%, and features reverse battery, current, and output-to-input protection. The LT3008 is also available in a 6-Lead low-profile DFN (2mm x 2mm x 0.75mm) package, or a thermally enhanced 8-lead SOT-23 package which offers improved thermal performance over standard SOT-23 packages and the same as the leadless DFN package.

PTM Published on: 2011-05-20