Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
LT306x-slide2

The LT306x family are wide input and output voltage, PNP-based low dropout regulators capable of delivering up to 500mA of continuous output current depending on the specific part number, with low output noise and low quiescent current. Three of the ICs have an active output discharge feature. The LT3061 is a high voltage, low noise, low dropout voltage linear regulator with active output discharge, delivering up to 100mA of continuous output current with 250mV dropout voltage at full load. The LT3062 offers up to 200mA current with 300mV dropout but does not have active output discharge. The LT3063 is a wide input and active output voltage, low dropout regulator with output discharge, capable of delivering 200 mA of continuous output current, with low output noise and low quiescent current.

PTM Published on: 2015-12-15