Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
LTC275x-Slide14

The LTC6655 is an ideal companion to high resolution DACs and ADCs required by instrumentation and test equipment, while the fully specified temperature range of -40°C to 125°C supports automotive and industrial applications. Advanced curvature compensation allows this bandgap reference to achieve a drift of less than 2ppm/°C and an output voltage accurate to ±0.025%, reducing or eliminating the need for system calibration. More information on selecting an appropriate voltage reference can be found in the LTC2757 datasheet.

PTM Published on: 2011-05-16