Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
BSeries-Slide2

LEMO is the original push-pull latching connector. Multi-pin is the most common insert configuration for this modular product. The contacts are Swiss screw machined brass/bronze with hard gold plating. There are optional keyways beyond the standard “G” keyway for applications that require keying to prevent inadvertent cross connections. There are 8 different shell sizes, ranging from size 00, which is about ¼” diameter, to size 5B, which is about 1 3/8” diameter. The B series features an indoor dust tight IP50 rated interconnection; however, there are options for receptacles that are watertight when unmated. The interconnections are 360 degree terminations for excellent RFI/EMI shielding performance.

PTM Published on: 2012-01-16