GO is LEM’s first integrated primary current transducer with excellent speed, accuracy, field immunity, and dual over-current detection outputs. The GO is available with up to 30 A nominal rating with a +/-75 A measuring range, and has an operating temperature rated up to 125°C. The GO product family is also unique in that it includes two independent over-current detection outputs.