The nominal current ranges from 6A to 50A, though each transducer can handle 3x overload current, allowing for measurements up to 150A. These extended-temperature range parts take a 5V input supply and output an analog voltage between 0.375V and 4.625V. Response to a step current is within 0.3µs and signals up to 200kHz can be measured.