Many applications require a wire-to-board connector that is sub-miniature in size and offers engineers design flexibility. The ZE series wire-to-board, crimp-style connectors have a 1.5mm (.059”) pitch and are molded from RoHS compliant 94V0 Polyamide. They also incorporate a polarization and a secure locking feature. Rated at 2A AC/DC at 100V, these low profile connectors have a side-entry height of only 5.8mm (.228”) (SMT). This series of single row connectors is offered in 2 to 16 position with an operating temperature of -25°C to 85°C which includes current induced temperature rise.