Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
WPJ-Slide2

The WPJ series, crimp-style connectors are available for both wire-to-board and wire-to-wire applications. This compact connector can be used for both waterproof and non-waterproof applications. Waterproof applications use a rubber seal and have an IPX7 rating. Both waterproof and non-waterproof  receptacles use the same header. The WPJ series is based on a 5.0mm (0.197”) pitch and molded in RoHS compliant 94V-0 material. For applications requiring the use of more than one connector of the same position count there are three different keying patterns to prevent incorrect insertion. The connector has a secure inner housing locking feature, and is rated at 7A AC or DC using 18AWG wire at 300V. The series has an operating temperature range of -25°C to 85°C and is offered in 2 and 3 circuits.

PTM Published on: 2011-10-24