Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List
PND Connectors Slide 2

The PND series wire-to-board connector system has a current rating of 3A AC/DC using 22 AWG wire and a voltage rating of 250V AC/DC. The connectors are molded in a 94V-0 Nylon 66 with an operating temperature range of -25ºC to +85ºC. Designed to consider the risk of solder bridging, this through-hole 2.0mm (.079”) pitch, dual-row {5.0mm (.197”) pitch between rows} construction allows for high-density mounting and is RoHS compliant. The PND contacts are designed to accommodate a range of 22 to 28 AWG wire and are tin-plated over a copper alloy base material. The low insertion force construction ensures stable electrical contact and low contact resistance at all times, even when subjected to vibration and distortion.

PTM Published on: 2011-10-21