Many applications require a wire-to-wire connector that is sub-miniature in size and that offers engineers design flexibility. The PAL series wire-to-wire connectors are the industry’s first wire-to-wire 2.0mm (.079”) pitch connector. This series is molded in Nylon 6, UL94V-0 material and available in various colors. Additionally, the PAL series is available either with or without panel locks and can accommodate a panel thickness of 0.5 to 2.0mm (.020” to .079”), according to application.