Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
JWPF-Slide4

The JWPF wire-to-board waterproof connectors are available in 2, 3 and 4 positions and deliver a similar cost effective solution by utilizing a phosphor bronze tin plated receptacle contact. As with the wire-to-wire version the wire-to-board version contact system has a 3A rating and handles 26AWG - 22AWG wires. Shrouded headers utilize a copper alloy tin plated contact and are available in a vertical or top entry style and designed for general use as well as with resin coated (“potted”) PC boards. The header is also designed to accept the wire-to-wire type JWPF connector receptacle for maximum flexibility.

PTM Published on: 2011-10-21