In summary, the MX80 series are compact, waterproof in-line connectors with an extensive range of power-carrying capability, depending on the wire size chosen. The MX80 series can operate in temperatures from -40°C to +125°C and are tested to various automotive standard specifications. They are IPX7 rated to resist ingress of water at depths of one meter for 30 minutes. They offer a terminal position assurance feature for added connector reliability. Multiple key code options are available, as well as clip models for fastening onto the vehicle chassis.