Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Features
The JF08 Series harnesses are compatible with various high-speed differential signals such as USB, PCI express, LVDS, and V by One. The cable has a micro strip line design with a ground layer to improve the high-speed performance. There is an easy to use locking latch for secure mating and large guide posts on the connector for easy alignment. The JF08 harnesses can be mated to PCB mounted receptacles from the existing FI-R series of connectors. The FFC cable can be folded in different shapes to allow for easy routing through a device.