The IT6500 series power supply has applied Auto-range technology. It allows any combination of the rated voltage and current up to the maximum output power of 1200 W. For example, the max current output at 20 V is 60 A. The IT6500 series have a programmable rising and falling time. The transition period from one voltage to another voltage can be controlled by the user.