Welcome to the ITECH IT6302 and IT6300 Series Introduction product training module. This presentation will introduce the IT6302 and IT6300 series, it is a high-performance programmable triple channels DC power supply, each output voltage and current can be set from zero to maximum rated output. This series provides series connection, parallel connection and synchronous functions of channel, which offer multi-purpose solutions for customers. The IT6300 series has a high resolution of 1 mV / 1 mA and remote sense function, which makes the test more accurate. With built-in standard USB / RS232 communication interface, the IT6300 series greatly enhances the communication speed, and customers can adjust the digital step value by using the cursor to facilitate the operation.