An evaluation board is available for the ISL8203M module. As can be seen on this slide, this board has two independent outputs that can be configured or they can be jumped together to create the single 6A output. There are very few components required; just a few input and output caps which are small ceramic capacitors for a minimal footprint. One of the main advantages of this board is shown on the left; the jumpers which can set the two different output voltages by moving the jumpers around. This allows the user to quickly customize the board without needing a soldering iron. The ISL8203MEVAL2Z board is configured for dual 3A outputs with a jumper selection on the left side allowing output voltages to be quickly adjusted without a soldering iron.