The HMR3200 compass solution provides a horizontally or vertically oriented electronic compass using 2-Axis magnetic field sensing. This device comes in a small 25mm x 34mm board and has a heading accuracy of 1 degree at level with a 0.1 degree heading resolution. The HMR3200 is perfect for compassing in horizontal or vertical applications.