The male and female crimp housings include the jackscrew fixing hardware and are also available in pin counts of 6, 10, 12, 16, 20, 26, 34, and 50 contacts. Both styles are additionally available with reverse fix or panel mount options. Individually pre-wired contacts and full cable assemblies are available ready-made and stocked in-depth, in lengths of 150, 300, and 450 mm.